ULV4F2B11544

Heilind Number:ESWULV4F2B11544
Manufacturer:E-Switch
Manufacturer Number:ULV4F2B11544
ECAD Model:
3D Model

Description:

T940015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2B11544
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940015
SKU:ESWULV4F2B11544

Detailed Description

Introducing the T940015 Anti-Vandal Push Button Switch from the ULV4 series, a rugged yet sleek solution for demanding environments. With a robust IP67 rating, this switch ensures reliable performance even in harsh conditions. The panel mount, front-facing design featuring a power symbol illumination makes it ideal for applications where visibility and durability are paramount. Boasting a 3A amperage and 250VAC rated voltage, it guarantees efficient power control. The SPDT contact configuration offers versatility, while the solder termination type ensures secure connectivity. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for industrial settings. Upgrade to the T940015 for premium quality and performance in your control systems.