ULV4F2B115K3

Heilind Number:ESWULV4F2B115K3
Manufacturer:E-Switch
Manufacturer Number:ULV4F2B115K3
ECAD Model:
3D Model

Description:

ULV4F2B115K3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2B115K3
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:T940168
SKU:ESWULV4F2B115K3

Detailed Description

Introducing the ULV4F2B115K3, a cutting-edge Anti-Vandal Push Button Switch that combines durability with sleek design. This RoHS-compliant switch, part of the ULV4 series, offers a high level of performance and longevity. With an amperage of 3A and a rated voltage of 250VAC, it ensures reliable operation in various applications. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for both indoor and outdoor use. The round actuator button, featuring a Power Symbol illumination, adds a touch of sophistication to any panel. With a SPDT contact configuration and On-(On) switch function, it provides versatile control options. The panel mount, front-facing installation and solder termination type ensure easy integration. Operating in a wide temperature range from -20 to 55°C, this switch is built to withstand harsh environments. Whether used in industrial machinery, automotive systems, or consumer electronics, the ULV4F2B115K3 delivers unparalleled performance and reliability. Elevate your control panel with this premium quality Push Button Switch.