ULV4F2B11G544

Heilind Number:ESWULV4F2B11G544
Manufacturer:E-Switch
Manufacturer Number:ULV4F2B11G544
ECAD Model:
3D Model

Description:

T940020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2B11G544
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940020
SKU:ESWULV4F2B11G544
series:ULV4
type:Anti-Vandal
circuit:DPDT

Detailed Description

Introducing the T940020 Anti-Vandal Push Button Switch, a durable and reliable solution for your panel mounting needs. With a sleek design featuring a round flush actuator and a power symbol illumination, this switch not only offers functionality but also adds a touch of sophistication to any application. Rated for 3A at 250VAC, it guarantees efficient power control. Designed for outdoor use, it boasts an IP67 rating, ensuring protection against dust and water ingress. The DPDT contact configuration provides versatility in switching operations. With a solder termination type and a panel cut-out diameter of 19mm, installation is straightforward. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is suitable for a wide range of environments. Whether for industrial machinery, outdoor equipment, or transportation systems, the T940020 is the perfect choice for high-performance and long-lasting operation.