ULV4F2BNN

Heilind Number:ESWULV4F2BNN
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BNN
ECAD Model:
3D Model

Description:

T940071

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BNN
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Part Aliases:T940071
SKU:ESWULV4F2BNN

Detailed Description

Introducing the T940071 Anti-Vandal Push Button Switch, a rugged and reliable solution for demanding environments. Designed for efficiency and durability, this switch boasts a 3A amperage rating and RoHS compliance, ensuring both performance and eco-friendliness. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor or industrial applications. Featuring a sleek panel mount design with a flush round button actuator, it offers a seamless and professional appearance. The SPDT contact configuration and On-(On) switch function provide versatile functionality. With a rated voltage of 250VAC and operating temperature range from -20 to 55°C, this switch is suitable for a wide range of systems. Whether for commercial, industrial, or recreational use, the T940071 is the perfect choice for high-quality, long-lasting performance.