ULV4F2BSLL15L35

Heilind Number:ESWULV4F2BSLL15L35
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSLL15L35
ECAD Model:
3D Model

Description:

Anti-Vandal, 19 mm, SPDT, Illuminated, Stop

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSLL15L35
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Custom Graphic
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T940403
SKU:ESWULV4F2BSLL15L35

Detailed Description

Introducing the ULV4F2BSLL15L35, a robust Anti-Vandal push button switch designed for durability and reliability in demanding environments. This 19 mm SPDT switch features a sleek and modern design, perfect for applications where style meets functionality. With an illuminated stop function and custom graphic capability, it offers both visual appeal and clear indication of operation. Built to last, it boasts IP67 rating for protection against dust and water ingress, making it suitable for outdoor and industrial use. The flush button actuator ensures smooth operation, while the solder termination type guarantees secure connections. Rated for 3A at 250VAC, this switch is suitable for a wide range of power applications. Whether used in machinery control panels, security systems, or automotive interiors, the ULV4F2BSLL15L35 delivers dependable performance. Meeting RoHS compliance standards, it also prioritizes environmental responsibility. Upgrade your control systems with this high-quality Anti-Vandal switch from the ULV4 series.