ULV4F2BSLL34L20

Heilind Number:ESWULV4F2BSLL34L20
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSLL34L20
ECAD Model:
3D Model

Description:

Anti-Vandal, 19 mm, SPDT, Illuminated, Start

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSLL34L20
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Custom Graphic
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940402
SKU:ESWULV4F2BSLL34L20

Detailed Description

Introducing the ULV4F2BSLL34L20 Anti-Vandal Switch, a sleek and durable solution for your control panel needs. This 19mm SPDT switch features a stylish illuminated Start button, perfect for enhancing user interface visuals. With RoHS compliance and an IP67 rating, it guarantees both environmental friendliness and reliable performance in various settings. The panel mount, front-facing design ensures easy installation and accessibility. Boasting a 3A amperage capacity and rated voltage of 250 VAC, it's suitable for a wide range of applications. The custom graphic illumination adds a personalized touch, while the flush button actuator and round shape provide a comfortable user experience. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for industrial and commercial use. Upgrade your control system with the ULV4F2BSLL34L20 for unparalleled functionality and style.