ULV4F2BSS

Heilind Number:ESWULV4F2BSS
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Part Aliases:T940012
SKU:ESWULV4F2BSS

Detailed Description

Introducing the ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V, a robust and reliable solution for demanding environments. With RoHS compliance and a sleek design, this switch, also known as T940012, is part of the ULV4 series, guaranteeing high performance. Operating at 3A and 250V, it ensures efficient power control. Its IP67 rating offers complete protection against dust and water ingress, making it ideal for outdoor or industrial use. Designed for panel mount installation, the front-facing button with a flush actuator shape provides a seamless user experience. Featuring SPDT contact configuration and solder termination, this switch delivers precise and durable functionality. With a panel cut-out diameter of 19mm and an operating temperature range of -20 to 55°C, it suits a variety of applications. Elevate your control systems with this Anti-Vandal PB Switch, where quality meets durability.