ULV4F2BSS234

Heilind Number:ESWULV4F2BSS234
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS234
ECAD Model:
3D Model

Description:

ULV4F2BSS234

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS234
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Dot
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940154
SKU:ESWULV4F2BSS234

Detailed Description

Introducing the ULV4 Anti-Vandal Push Button Switch, a robust and reliable solution for your industrial control applications. With a sleek panel mount design and front-facing actuator, this switch not only provides easy accessibility but also boasts IP67 rating for dust and water resistance, ensuring durability even in harsh environments. The flush button with dot illumination adds a touch of modernity while enhancing visibility. Operating at a rated voltage of 250 VAC and amperage of 3A, this switch offers dependable performance. Its SPDT contact configuration and On-(On) switch function make it versatile for various circuit control needs. Ideal for applications requiring a secure and long-lasting switch, the ULV4 is RoHS compliant and designed for an operating temperature range of -20 to 55°C. Upgrade to the ULV4 for uncompromising quality in your control systems.