ULV4F2BSS301

Heilind Number:ESWULV4F2BSS301
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS301
ECAD Model:
3D Model

Description:

ULV4F2BSS301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS301
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940167
SKU:ESWULV4F2BSS301

Detailed Description

Introducing the ULV4F2BSS301, a cutting-edge Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. Compliant with RoHS standards, this switch guarantees eco-friendly operation without compromising on performance. Boasting an IP67 rating, it offers exceptional protection against dust and water ingress, making it ideal for both indoor and outdoor use. The sleek Panel Mount design with Front illumination ensures easy visibility and operation. Featuring a sturdy Button (Flush) actuator and a Round shape, it offers a comfortable and intuitive user experience. With a contact configuration of SPDT, it provides versatile functionality. Rated for 250 VAC and 3 A, this switch is capable of handling high power loads with ease. Its solder termination type and operating temperature range of -20 to 55 °C make it suitable for a wide range of applications. Whether used in industrial machinery, automotive systems, or consumer electronics, the ULV4F2BSS301 guarantees long-lasting performance. Elevate your products with this premium-grade Push Button Switch.