ULV4F2BSS313

Heilind Number:ESWULV4F2BSS313
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS313
ECAD Model:
3D Model

Description:

T940045

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS313
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940045
SKU:ESWULV4F2BSS313

Detailed Description

Introducing the T940045 Anti-Vandal Push Button Switch from the ULV4 series, a rugged and reliable solution for demanding environments. With a sleek panel mount design and IP67 rating, this switch is built to withstand dust, water, and impact, making it ideal for use in industrial, outdoor, and transportation applications. The illuminated ring around the round flush button adds a touch of sophistication while also enhancing visibility in low-light conditions. Featuring a SPDT contact configuration and a rated voltage of 250 VAC, it ensures efficient and safe operation. The solder termination type guarantees secure connectivity, while the operating temperature range of -20 to 55°C allows for reliable performance in both hot and cold climates. Upgrade to the T940045 for durability and precision in your control panel setup.