ULV4F2BSS314

Heilind Number:ESWULV4F2BSS314
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS314
ECAD Model:
3D Model

Description:

T940159

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS314
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940159
SKU:ESWULV4F2BSS314

Detailed Description

Introducing the ULV4F2BSS314 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mount needs. Designed for high-performance applications, this switch boasts a robust IP67 rating, ensuring reliable operation even in challenging environments. With a 3A amperage and 250VAC rated voltage, it delivers efficient power control. The Button (Flush) actuator type, along with its Round shape and Ring illumination, offers a user-friendly and visually appealing interface. Featuring RoHS compliance and a SPDT contact configuration, this switch guarantees both environmental responsibility and versatile functionality. Its solder termination type and 19mm circular panel cut-out diameter make installation a breeze. Whether you're in the industrial, automotive, or marine sector, the ULV4F2BSS314 is the perfect choice for rugged and dependable performance.