ULV4F2BSS321

Heilind Number:ESWULV4F2BSS321
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS321
ECAD Model:
3D Model

Description:

ULV4F2BSS321

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS321
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940137
SKU:ESWULV4F2BSS321

Detailed Description

Introducing the ULV4F2BSS321, a cutting-edge Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With full RoHS compliance and a rugged IP67 rating, this switch ensures durability and reliability even in harsh conditions. The sleek Panel Mount design with a Front actuator type offers easy installation and operation. Featuring a 3A amperage and a 250VAC rated voltage, it guarantees efficient power control. The illuminated Ring adds a stylish touch while enhancing visibility. Built for longevity, this switch is perfect for industrial and commercial applications. Upgrade your control systems with the ULV4F2BSS321 and experience seamless operation like never before.