ULV4F2BSS331

Heilind Number:ESWULV4F2BSS331
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS331
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V GRN 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS331
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940001
SKU:ESWULV4F2BSS331

Detailed Description

Introducing the ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V GRN 3V, a rugged and reliable solution for demanding environments. This panel-mount switch, part of the ULV4 series, boasts RoHS compliance and features a durable construction that can withstand the elements with its IP67 rating. Its green illumination ring not only enhances visibility but also adds a touch of style. Ideal for industrial applications, this switch offers a 3A 250VAC rating and operates on 3VDC. With a round flush button actuator and SPDT contact configuration, it provides precise control with a momentary On-(On) switch function. The solder termination type ensures secure connections, while the 19mm circular panel cut-out diameter makes installation a breeze. Whether you need a reliable push-button switch for machinery or outdoor equipment, this anti-vandal PB switch delivers performance and durability in one sleek package. Elevate your control panel with this high-quality component.