ULV4F2BSS335

Heilind Number:ESWULV4F2BSS335
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS335
ECAD Model:
3D Model

Description:

T940039

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS335
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T940039
SKU:ESWULV4F2BSS335

Detailed Description

Introducing the T940039, a sleek and durable anti-vandal push button switch designed for reliability in demanding environments. Boasting a rugged IP67 rating, this switch is resistant to dust and water ingress, making it ideal for outdoor or industrial applications. The flush-mount panel design ensures a seamless installation, while the round actuator shape and ring illumination add a touch of modernity. With a rated voltage of 250VAC and an amperage of 3A, this switch offers robust performance. Its SPDT contact configuration and on-(on) switch function provide versatile control options. Solder termination type guarantees secure connectivity. Operating flawlessly in temperatures ranging from -20 to 55°C, the T940039 is a dependable choice for machinery, control panels, and more. Elevate your equipment with this ULV4 series switch, where durability meets functionality seamlessly.