ULV4F2BSS341

Heilind Number:ESWULV4F2BSS341
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS341
ECAD Model:
3D Model

Description:

T940086

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS341
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940086
SKU:ESWULV4F2BSS341

Detailed Description

Introducing the T940086 Anti-Vandal Push Button Switch from our ULV4 series, a robust and reliable solution for your panel mounting needs. With a sleek and flush button actuator, this switch offers a seamless user experience while ensuring durability with its IP67 rating for protection against dust and water. Operating at 250VAC and 3A, it guarantees efficient performance in various applications. The SPDT contact configuration provides versatility, while the 3VDC illumination adds a modern touch. Designed for easy installation with a 19mm circular panel cut-out diameter, this switch is perfect for industrial and commercial settings. Trust in its quality, as it is RoHS compliant and operates flawlessly in temperatures ranging from -20 to 55°C. Elevate your control systems with the T940086, the ultimate choice in push button switches.