ULV4F2BSS344

Heilind Number:ESWULV4F2BSS344
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS344
ECAD Model:
3D Model

Description:

T940011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS344
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940011
SKU:ESWULV4F2BSS344

Detailed Description

Introducing the T940011 Anti-Vandal Push Button Switch from the ULV4 series, a high-performance component designed for rugged durability and reliable functionality. With a sleek Panel Mount, Front design and IP67 rating, this switch is ideal for applications requiring resistance to dust and water ingress. Featuring a stylish illuminated Ring actuator, the T940011 not only enhances aesthetics but also provides easy visibility in low-light environments. Operating at 250VAC and 3A, it offers robust performance for various electronic systems. The SPDT contact configuration ensures versatile switching capabilities, while the On-(On) switch function offers simplicity in operation. Its solder termination type and panel cut-out diameter of 19mm make installation a breeze. Built to withstand harsh conditions, this switch is suitable for a wide range of industrial and commercial uses. Elevate the functionality and design of your projects with the T940011 Anti-Vandal Push Button Switch.