ULV4F2BSS351

Heilind Number:ESWULV4F2BSS351
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS351
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V YEL 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS351
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940030
SKU:ESWULV4F2BSS351

Detailed Description

Introducing the ULV4F2BSS351, a robust and durable Anti-Vandal PB Switch designed for performance in challenging environments. With an IP67 sealing rating, this switch ensures reliable operation even in harsh conditions, making it ideal for outdoor or industrial applications. Featuring a sleek yellow design with a 3A 250V rating, it offers both style and functionality. The illuminated ring adds a touch of visual appeal while providing clear indication of activation. Its Button (Flush) actuator type and SPDT contact configuration offer precise control, and with a solder termination type, installation is a breeze. Whether for security systems, machinery, or outdoor fixtures, the ULV4F2BSS351 guarantees long-lasting performance. Rest assured, this switch is RoHS compliant, underscoring our commitment to environmental responsibility. Elevate your control panel with this high-quality, ULV4 series Anti-Vandal PB Switch.