ULV4F2BSS3G1

Heilind Number:ESWULV4F2BSS3G1
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS3G1
ECAD Model:
3D Model

Description:

T940134

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS3G1
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940134
SKU:ESWULV4F2BSS3G1

Detailed Description

Introducing the ULV4F2BSS3G1, a sleek and durable Anti-Vandal Push Button Switch designed for reliability in demanding environments. With a rugged IP67 rating, this switch is protected against dust and water ingress, making it ideal for outdoor or industrial use. The Panel Mount, Front installation ensures easy integration into your control panels, while the flush Button actuator and round shape provide a smooth and ergonomic user experience. Featuring a SPDT contact configuration and a high amperage rating of 3A at 250VAC, this switch is built for high-performance applications. Its Ring illumination with 3VDC voltage adds a touch of modernity and visibility to any setup. With a wide operating temperature range of -20 to 55°C, the ULV4F2BSS3G1 guarantees reliable operation even in harsh conditions. Upgrade your control systems with this ULV4 series switch, where quality meets functionality seamlessly.