ULV4F2BSS3J1

Heilind Number:ESWULV4F2BSS3J1
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS3J1
ECAD Model:
3D Model

Description:

T940046

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS3J1
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940046
SKU:ESWULV4F2BSS3J1

Detailed Description

Introducing the ULV4F2BSS3J1, a sleek and durable anti-vandal push button switch designed for high-performance applications. With a robust IP67 rating, this switch is built to withstand even the harshest environments, making it ideal for industrial usage. The T940046 model, part of the ULV4 series, features a 3A amperage and a 250VAC rated voltage, ensuring reliable operation. Its ergonomic round actuator shape and flush button design provide a comfortable user experience, while the SPDT contact configuration guarantees versatility in switching applications. The panel mount, front installation offers easy integration, with a 19mm circular panel cut-out diameter. Illuminated by a 3VDC ring, this switch not only enhances visibility but also adds a touch of sophistication to any panel. Whether used in machinery, control systems, or outdoor equipment, the ULV4F2BSS3J1 delivers performance and durability you can trust.