ULV4F2BSS3P3

Heilind Number:ESWULV4F2BSS3P3
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS3P3
ECAD Model:
3D Model

Description:

ULV4F2BSS3P3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS3P3
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940161
SKU:ESWULV4F2BSS3P3

Detailed Description

Introducing our ULV4F2BSS3P3 Anti-Vandal Push Button Switch, a sleek and reliable solution for demanding environments. With RoHS compliance ensuring eco-friendly operation, this switch guarantees performance and sustainability. Part of the ULV4 series, it boasts a robust amperage rating of 3A and IP67 ingress protection, making it ideal for industrial applications. Designed for easy installation, it features a panel mount, front-facing configuration with a flush button actuator for seamless integration. Its round, illuminated ring adds a touch of style while enhancing visibility, with an operating voltage of 250VAC and 6VDC for efficient power management. The SPDT contact configuration offers versatility, while the solder termination type ensures secure connections. Suitable for a wide range of settings, from machinery to control panels, this switch excels in performance even in challenging temperatures ranging from -20 to 55°C. Trust in the durability and functionality of this Anti-Vandal Push Button Switch for your critical operations.