ULV4F2BSS503

Heilind Number:ESWULV4F2BSS503
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS503
ECAD Model:
3D Model

Description:

T940054

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS503
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940054
SKU:ESWULV4F2BSS503

Detailed Description

Introducing the T940054 Anti-Vandal Push Button Switch from the ULV4 series, a robust and reliable solution for industrial applications. With a sleek panel mount design and IP67 rating, this switch ensures durability even in harsh environments. The round, flush button with a power symbol illumination adds a touch of sophistication while providing clear indication. Rated for 3A at 250VAC, it offers efficient power control. Featuring a momentary On-(On) switch function and SPDT contact configuration, it provides versatility in usage. The solder termination type guarantees secure connections. Operating smoothly in a wide temperature range from -20 to 55°C, this switch is perfect for various settings. Upgrade your control systems with the T940054, the perfect combination of style and performance.