ULV4F2BSS531

Heilind Number:ESWULV4F2BSS531
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS531
ECAD Model:
3D Model

Description:

T940013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS531
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940013
SKU:ESWULV4F2BSS531

Detailed Description

Introducing the T940013 from the ULV4 series, a rugged and reliable anti-vandal push button switch designed for demanding environments. With a sleek panel mount front, this switch is perfect for applications requiring durable and secure functionality. Featuring a round flush button actuator illuminated with a power symbol, it not only offers ease of use but also enhances visibility. The T940013 is RoHS compliant and boasts an IP67 rating, ensuring protection against dust and water ingress. With a 3A rated amperage and 250VAC voltage capability, this switch is suitable for a wide range of industrial and commercial applications. Its SPDT contact configuration and On-(On) switch function provide versatility in usage. Operating smoothly in temperatures ranging from -20 to 55°C, the T940013 is a dependable choice for critical operations. Its solder termination type and 19mm panel cut-out diameter make installation a breeze. Elevate your control systems with this high-performance push button switch.