ULV4F2BSS533

Heilind Number:ESWULV4F2BSS533
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS533
ECAD Model:
3D Model

Description:

ULV4F2BSS533

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS533
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:6 VDC
Part Aliases:T940145
SKU:ESWULV4F2BSS533

Detailed Description

Introducing the ULV4F2BSS533 Anti-Vandal Push Button Switch, a sleek and durable addition to your control panel. With a rugged IP67 rating, this switch ensures reliable performance even in harsh environments. Featuring a round, flush-mount design with a power symbol illumination, it not only offers functionality but also adds a touch of sophistication to any application. The SPDT contact configuration and 3A amperage rating make it suitable for a variety of switching needs. Panel installation is a breeze with its solder termination type, and with an operating temperature range of -20 to 55°C, it's built to withstand fluctuating conditions. Whether you're in the industrial or commercial sector, this RoHS-compliant ULV4 series switch guarantees quality and longevity. Upgrade your control system with the ULV4F2BSS533 and experience seamless operation every time.