ULV4F2BSS534

Heilind Number:ESWULV4F2BSS534
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS534
ECAD Model:
3D Model

Description:

T940072

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS534
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940072
SKU:ESWULV4F2BSS534

Detailed Description

Introducing the T940072 ULV4 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel control needs. With a rugged IP67-rated panel mount design, this switch is built to withstand harsh environments while providing reliable performance. The illuminated power symbol adds a touch of modernity and visibility, perfect for low-light settings. Featuring a 3A amperage and 250VAC rated voltage, it ensures efficient power control. The flush button actuator, crafted in a round shape, offers a satisfying tactile feedback. With SPDT contact configuration and On-(On) switch function, it guarantees versatile use in various applications. Ideal for both industrial and commercial settings, this switch is a must-have for those seeking quality and durability in their control systems.