ULV4F2BSS541

Heilind Number:ESWULV4F2BSS541
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS541
ECAD Model:
3D Model

Description:

T940058

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS541
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940058
SKU:ESWULV4F2BSS541

Detailed Description

Introducing the T940058 Anti-Vandal Push Button Switch from the ULV4 series, a robust and dependable solution for your panel mount applications. Designed for durability and performance, this switch boasts a sleek flush button actuator with a power symbol illumination, making it not only functional but also visually appealing. With a contact configuration of SPDT and a rated voltage of 250 VAC, it ensures reliable operation in various electronic systems. Its IP67 rating guarantees protection against dust and water ingress, while the wide operating temperature range of -20 to 55 °C makes it suitable for use in diverse environments. Constructed with quality materials and RoHS compliance, the T940058 is not only efficient but also environmentally friendly. Upgrade your control panels with this high-quality switch, perfect for industrial, commercial, and automotive applications.