ULV4F2BSS544

Heilind Number:ESWULV4F2BSS544
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS544
ECAD Model:
3D Model

Description:

T940014

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS544
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940014
SKU:ESWULV4F2BSS544

Detailed Description

Introducing the ULV4F2BSS544, a sleek and durable anti-vandal push button switch designed for optimal performance in demanding environments. With a rugged IP67 rating, this switch is built to withstand dust, moisture, and rough handling with ease. The T940014 model, part of the ULV4 series, features a powerful 3A, 250VAC rating, making it ideal for a wide range of applications. Its panel mount, front-facing design ensures easy installation and accessibility. The button, illuminated with a power symbol, not only adds a touch of sophistication but also enhances visibility in low-light conditions. Crafted with a SPDT contact configuration and operating smoothly at temperatures ranging from -20 to 55°C, this switch guarantees reliable operation even in extreme circumstances. With a panel cut-out diameter of 19mm and solder termination type, it offers secure and efficient connectivity. Whether it's for industrial machinery, outdoor equipment, or automotive applications, the ULV4F2BSS544 is the perfect choice for robust and dependable switching performance.