ULV4F2BSS5G1

Heilind Number:ESWULV4F2BSS5G1
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS5G1
ECAD Model:
3D Model

Description:

T940089

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS5G1
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940089
SKU:ESWULV4F2BSS5G1

Detailed Description

Introducing the T940089 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel-mounting needs. With a sleek panel cut-out diameter of 19mm and an IP67 rating, this switch is designed to withstand tough environments while maintaining optimal performance. Featuring a round flush button actuator with a power symbol illumination, it offers both functional and aesthetic appeal. The SPDT contact configuration and 3A rated amperage ensure efficient power control, while the 250VAC rated voltage caters to various applications. Perfect for industrial settings, this ULV4 series switch is RoHS compliant and operates flawlessly in temperatures ranging from -20 to 55°C. Trust in the durability and precision of the T940089 for your switching requirements.