ULV4F2BSS5N4

Heilind Number:ESWULV4F2BSS5N4
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS5N4
ECAD Model:
3D Model

Description:

ULV4F2BSS5N4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS5N4
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940084
SKU:ESWULV4F2BSS5N4

Detailed Description

Introducing the ULV4F2BSS5N4 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mounting needs. With a sleek and durable design, this switch is perfect for applications requiring a high level of security and durability. Featuring an IP67 rating, it is protected against dust and water ingress, ensuring long-lasting performance even in harsh environments. The illuminated power symbol adds a touch of sophistication, while the flush button actuator offers a smooth and seamless operation. Rated for 3A at 250VAC, this switch is suitable for various power applications. The SPDT contact configuration provides versatility, and the solder termination type ensures easy installation. With an operating temperature range of -20 to 55°C, it is suitable for use in a wide range of settings. Upgrade to the ULV4F2BSS5N4 for a premium panel mounting solution that combines style, functionality, and reliability.