ULV4F2BSS5P1

Heilind Number:ESWULV4F2BSS5P1
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSS5P1
ECAD Model:
3D Model

Description:

T940116

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSS5P1
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940116
SKU:ESWULV4F2BSS5P1

Detailed Description

Introducing the T940116 Anti-Vandal Push Button Switch, a reliable and durable solution for various applications. With a sleek Panel Mount design and Front actuator type, this switch ensures easy installation and operation. Boasting an IP67 rating, it guarantees protection against dust and water ingress, making it ideal for both indoor and outdoor use. The illuminated Power Symbol adds a touch of convenience, while the Round actuator shape and Button (Flush) style offer a comfortable user experience. Rated for 250VAC and featuring a 3A amperage, this switch delivers efficient performance. Its SPDT contact configuration and On-(On) switch function provide versatility in use. The solder termination type ensures secure connections. Operating reliably in a wide temperature range from -20 to 55°C, this ULV4 series switch is built to withstand challenging environments. With a panel cut-out diameter of 19mm and RoHS compliance, it meets industry standards for quality and environmental responsibility. Elevate your control systems with the T940116 Anti-Vandal Push Button Switch.