ULV4F2BSSG345

Heilind Number:ESWULV4F2BSSG345
Manufacturer:E-Switch
Manufacturer Number:ULV4F2BSSG345
ECAD Model:
3D Model

Description:

T940076

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2BSSG345
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:T940076
SKU:ESWULV4F2BSSG345

Detailed Description

Introducing the ULV4F2BSSG345, a sleek and durable anti-vandal push button switch designed for reliability in demanding environments. With a robust IP67 rating, this switch is built to withstand dust, water, and even the toughest conditions, making it ideal for industrial and outdoor applications. The panel mount, front-facing design ensures easy installation and accessibility. Featuring a round, flush actuator with ring illumination, both function and style are seamlessly integrated into this switch. Rated for 250VAC and 3A, with a SPDT contact configuration and On-(On) switch function, it offers versatile performance. The solder termination type guarantees secure connectivity. Operating within a wide temperature range of -20 to 55°C, this switch is truly reliable in any situation. Perfect for control panels, machinery, and more, the ULV4F2BSSG345 is the ultimate choice for high-performance push button switching.