ULV4F2G11516

Heilind Number:ESWULV4F2G11516
Manufacturer:E-Switch
Manufacturer Number:ULV4F2G11516
ECAD Model:
3D Model

Description:

T940093

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2G11516
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T940093
SKU:ESWULV4F2G11516

Detailed Description

Introducing the T940093, a rugged and reliable Anti-Vandal Push Button Switch designed for demanding environments. With an IP67 rating, this switch ensures protection against dust and water ingression, making it ideal for outdoor and industrial applications. The sleek Panel Mount design, featuring a flush Button actuator and Power Symbol illumination, adds a touch of sophistication wherever it's installed. Operating at a rated voltage of 250VAC and an amperage of 3A, this switch guarantees efficient performance. The DPDT contact configuration and On-On switch function provide versatility in usage. Solder termination and a panel cut-out diameter of 19mm ensure easy installation. With an illumination voltage of 110VAC and an operating temperature range of -20 to 55°C, the T940093 combines functionality with durability. Whether it's for machinery, control panels, or outdoor equipment, this ULV4 series switch delivers on performance and longevity. Upgrade to the T940093 for a seamless switching experience.