ULV4F2G11533

Heilind Number:ESWULV4F2G11533
Manufacturer:E-Switch
Manufacturer Number:ULV4F2G11533
ECAD Model:
3D Model

Description:

T940018

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2G11533
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940018
SKU:ESWULV4F2G11533

Detailed Description

Introducing the T940018 Anti-Vandal Push Button Switch, a high-performance component designed for robust industrial applications. With a durable IP67-rated Panel Mount, Front mount type, and RoHS compliance, this switch guarantees reliable operation even in challenging environments. Featuring a round actuator shape and illuminating Power Symbol, it offers both tactile feedback and visual indication. The DPDT contact configuration and On-On switch function provide versatile control options. Rated for 3A at 250VAC, this switch is suitable for a wide range of power applications. Its solder termination type ensures secure connectivity, while the 6VDC Illumination Voltage adds a touch of functionality. With a panel cut-out diameter of 19mm and an operating temperature range of -20 to 55°C, this ULV4 series switch is perfect for demanding settings. Elevate your control system with the T940018, the epitome of performance and durability in push button switches.