ULV4F2G11534

Heilind Number:ESWULV4F2G11534
Manufacturer:E-Switch
Manufacturer Number:ULV4F2G11534
ECAD Model:
3D Model

Description:

T940019

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2G11534
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:T940019
SKU:ESWULV4F2G11534

Detailed Description

Introducing the T940019 Anti-Vandal Push Button Switch, a robust and reliable solution for demanding environments. With a sleek panel mount design featuring a flush button actuator, this switch ensures secure and tamper-resistant operation. Boasting an IP67 rating, it offers exceptional protection against dust and water ingress, making it ideal for both indoor and outdoor applications. The Power Symbol illumination enhances visibility, while the DPDT contact configuration guarantees versatile functionality. Rated for 3A at 250VAC, this switch is suitable for various power control tasks. Solder termination and a 19mm circular panel cut-out diameter streamline installation. Operating smoothly in temperatures ranging from -20 to 55°C, it is a dependable choice for industrial settings. Elevate your control systems with the ULV4 series T940019 Push Button Switch.