ULV4F2G11535

Heilind Number:ESWULV4F2G11535
Manufacturer:E-Switch
Manufacturer Number:ULV4F2G11535
ECAD Model:
3D Model

Description:

T940062

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2G11535
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940062
SKU:ESWULV4F2G11535

Detailed Description

Introducing the T940062 Anti-Vandal Push Button Switch, a rugged and reliable solution for industrial and outdoor applications. With a sleek panel mount design featuring a flush button actuator, this switch is both durable and aesthetically pleasing. Crafted for versatility, it offers a DPDT contact configuration and a high amperage rating of 3A at 250VAC, ensuring efficient power control. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for harsh environments. The illuminated power symbol enhances visibility, while the 24VDC illumination voltage adds a modern touch. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to withstand tough conditions. Ideal for machinery, control panels, and outdoor equipment, the T940062 combines performance and durability in one compact package. Elevate your control system with this high-quality push button switch.