ULV4F2G11536

Heilind Number:ESWULV4F2G11536
Manufacturer:E-Switch
Manufacturer Number:ULV4F2G11536
ECAD Model:
3D Model

Description:

T940049

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2G11536
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:110 VAC
Part Aliases:T940049
SKU:ESWULV4F2G11536

Detailed Description

Introducing the ULV4F2G11536, a durable and reliable anti-vandal push button switch designed for high-performance applications. Part of the ULV4 series, this switch is RoHS compliant, ensuring environmental responsibility. With a robust amperage rating of 3A and an IP67 ingress protection rating, it guarantees safe operation even in harsh conditions. Featuring a sleek panel mount design with a front-facing actuator, it is perfect for industrial settings. The power symbol illumination adds a touch of sophistication while enhancing visibility. Operating at 250VAC, its DPDT contact configuration and On-On switch function offer versatile control options. The flush button actuator, with a round shape, provides a comfortable and responsive user experience. With solder termination and a panel cut-out diameter of 19mm, installation is straightforward. Suitable for a wide range of applications, from machinery to control panels, this switch is a dependable choice for demanding environments.