ULV4F2G11544

Heilind Number:ESWULV4F2G11544
Manufacturer:E-Switch
Manufacturer Number:ULV4F2G11544
ECAD Model:
3D Model

Description:

T940085

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2G11544
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940085
SKU:ESWULV4F2G11544

Detailed Description

Introducing the T940085 Anti-Vandal Push Button Switch, a rugged and reliable solution for your industrial control needs. Designed for durability, this switch features a panel mount front configuration with an IP67 rating, ensuring protection against dust and water ingress. The T940085 boasts a sleek round actuator with a power symbol illumination, making it not only functional but visually appealing. With a DPDT contact configuration and an amperage of 3A, it offers versatility in switching applications. Its solder termination type guarantees secure connections. Operating at a rated voltage of 250VAC with an illumination voltage of 12VDC, this switch is suitable for a wide range of power control tasks. Whether it's for machinery, automotive, or outdoor applications, the T940085 is your go-to choice for dependable performance in any environment.