ULV4F2G11545

Heilind Number:ESWULV4F2G11545
Manufacturer:E-Switch
Manufacturer Number:ULV4F2G11545
ECAD Model:
3D Model

Description:

T940063

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2G11545
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940063
SKU:ESWULV4F2G11545

Detailed Description

Introducing the T940063 Anti-Vandal Push Button Switch, a rugged and reliable solution for industrial applications. With a sleek panel mount design and IP67 rating, this switch is built to withstand harsh environments. The flush button actuator, illuminated with a power symbol, offers intuitive operation even in low light conditions. Featuring a DPDT contact configuration and rated for 250VAC at 3A, it ensures dependable performance. The solder termination type and 19mm panel cut-out diameter make installation a breeze. Operating in temperatures ranging from -20 to 55°C, this switch is suitable for diverse settings. Whether you need a durable switch for machinery, control panels, or outdoor equipment, the ULV4 series T940063 is the perfect choice. Upgrade to this high-quality push button switch for seamless functionality and peace of mind.