ULV4F2G115G1

Heilind Number:ESWULV4F2G115G1
Manufacturer:E-Switch
Manufacturer Number:ULV4F2G115G1
ECAD Model:
3D Model

Description:

T940048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2G115G1
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940048
SKU:ESWULV4F2G115G1

Detailed Description

Introducing the T940048, a rugged and dependable anti-vandal push button switch designed for demanding environments. With a robust construction and an IP67 rating, this switch ensures reliable performance even in harsh conditions. The ULV4 series guarantees quality and durability, making it ideal for industrial applications. Featuring a sleek panel mount design with a power symbol illumination, it not only offers functionality but also adds a touch of sophistication to any panel. The round flush button actuator and DPDT contact configuration provide versatility, while the solder termination type ensures easy installation. Rated for 250VAC and 3A, this switch is suitable for a wide range of power applications. Whether used in machinery, control panels, or outdoor equipment, the T940048 delivers consistent performance. Upgrade your setup with this high-quality push button switch, where reliability meets style.