97-3100A-18-5PX

Heilind Number:ESWULV4F2G11G515
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-5PX
ECAD Model:
3D Model

Description:

T940103

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-5PX
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940103
SKU:ESWULV4F2G11G515

Detailed Description

Introducing the ULV4 Anti-Vandal Push Button Switch, model number T940103. This innovative switch features a robust design with a front panel mount for secure installation. With an IP67 rating, it ensures reliable operation even in harsh environments. The sleek round actuator, illuminated with a power symbol, not only enhances visibility but also adds a touch of modernity. Boasting a DPDT contact configuration and a 3A rated amperage at 250VAC, this switch offers high performance for various applications. Its solder termination type and 19mm circular panel cut-out diameter make installation a breeze. Whether you need a durable switch for industrial machinery or outdoor equipment, the ULV4 is the perfect choice. Operable in temperatures ranging from -20 to 55°C, it guarantees functionality in diverse conditions. Upgrade your control systems with the ULV4 Anti-Vandal Push Button Switch for reliable, long-lasting performance.