ULV4F2GNN347

Heilind Number:ESWULV4F2GNN347
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GNN347
ECAD Model:
3D Model

Description:

T940123

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GNN347
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T940123
SKU:ESWULV4F2GNN347

Detailed Description

Introducing the ULV4F2GNN347, a sleek and robust anti-vandal panel mount switch perfect for demanding environments. With its IP67 rating, this switch guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. The T940123, part of the ULV4 series, boasts a durable construction and a flush button actuator for a seamless appearance. Operating at a rated voltage of 250 VAC and a maximum current of 3 A, it ensures reliable performance. The DPDT contact configuration allows for versatile switching options, while the round shape and ring illumination enhance visibility. Designed for easy installation with a 19 mm circular panel cut-out, this switch is a must-have in the Push Button Switches category. Whether you need it for machinery, control panels, or public access areas, the ULV4F2GNN347 delivers durability and functionality in every click.