ULV4F2GNN547

Heilind Number:ESWULV4F2GNN547
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GNN547
ECAD Model:
3D Model

Description:

T940124

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GNN547
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Power Symbol
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:220 VAC
Part Aliases:T940124
SKU:ESWULV4F2GNN547

Detailed Description

Introducing the T940124 ULV4 Anti-Vandal Push Button Switch, a high-performance solution that combines durability and functionality for a variety of applications. Featuring a sleek panel mount design with a front-facing actuator, this switch is perfect for environments requiring IP67 protection against dust and water ingress. With a rated amperage of 3A and voltage of 250VAC, it ensures reliable performance. The DPDT contact configuration and On-On switch function offer versatility in control. Illuminated by a power symbol at 220VAC, it provides clear indication even in low-light conditions. Constructed for tough environments, it operates flawlessly in temperatures ranging from -20 to 55°C. The circular 19mm panel cut-out diameter and solder termination type make installation easy. Trusted for quality and compliance with RoHS standards, the T940124 is the ideal choice for demanding applications in industries such as automotive, industrial control, and machinery. Elevate your control system with this rugged and efficient push button switch.