97-3100A-18-5PY

Heilind Number:ESWULV4F2GSS313
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-5PY
ECAD Model:
3D Model

Description:

T940105

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-5PY
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940105
SKU:ESWULV4F2GSS313

Detailed Description

Introducing the T940105, a sleek and robust Anti-Vandal Push Button Switch from the ULV4 series. With a sturdy Panel Mount design for secure installation on any surface, this switch features a durable Round actuator with a flush-mounted Button for smooth operation. Rated for 3A at 250VAC, it guarantees reliable performance in various applications. Its IP67 rating ensures protection against dust and water ingress, making it suitable for outdoor or industrial use. The DPDT contact configuration offers versatile functionality, while the On-On switch function allows for convenient toggling. Illuminated by a subtle Ring illumination, this switch enhances visibility in low-light environments. With a solder termination type and a panel cut-out diameter of 19mm, it's easy to install and integrate. Operating flawlessly in temperatures ranging from -20 to 55°C, the T940105 is a dependable choice for demanding environments. Elevate your control systems with this high-quality Push Button Switch.