ULV4F2GSS331

Heilind Number:ESWULV4F2GSS331
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSS331
ECAD Model:
3D Model

Description:

T940126

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSS331
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940126
SKU:ESWULV4F2GSS331
series:ULV4
type:Anti-Vandal
circuit:DPDT

Detailed Description

Introducing the T940126 Anti-Vandal Push Button Switch, a robust and reliable solution for panel mounting applications. Designed for durability, this switch features a sleek round actuator with a flush button, ensuring a smooth and secure operation. With an IP67 rating, it offers excellent protection against dust and water ingress, making it suitable for use in challenging environments. The DPDT contact configuration and On-On switch function provide versatility in circuit control. Illuminated with a 3VDC ring, it offers enhanced visibility in dimly lit settings. Rated for 250VAC and 3A, it guarantees reliable performance. The ULV4 series sets a new standard for quality and longevity in push button switches. Upgrade your control panels with the T940126 for seamless and efficient operation.