ULV4F2GSS333

Heilind Number:ESWULV4F2GSS333
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSS333
ECAD Model:
3D Model

Description:

T940041

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSS333
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940041
SKU:ESWULV4F2GSS333

Detailed Description

Introducing the T940041 Anti-Vandal Push Button Switch, a premium component designed for durability and functionality. This sleek and robust switch, part of the ULV4 series, boasts a high amperage rating of 3A, ensuring reliable performance in various applications. With its IP67 rating, it offers protection against dust and water ingress, making it suitable for both indoor and outdoor use. The panel mount, front-facing design with a round actuator button not only provides ease of access but also adds a touch of modern sophistication to any panel or device. Featuring DPDT contact configuration and ON-ON switch function, it allows for versatile control options. The solder termination type ensures secure and stable connections. Illuminated by a ring around the actuator, with a separate 6VDC illumination voltage, this switch offers both visual appeal and enhanced usability, especially in low-light environments. Operating smoothly in a wide temperature range from -20 to 55°C, it guarantees reliable operation even in harsh conditions. Whether in industrial machinery, automotive systems, or consumer electronics, the T940041 is the perfect choice for demanding applications where quality and performance are paramount.