97-3100A-18-5PY(958)

Heilind Number:ESWULV4F2GSS335
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-5PY(958)
ECAD Model:
3D Model

Description:

T940101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-5PY(958)
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940101
SKU:ESWULV4F2GSS335

Detailed Description

Introducing the T940101 Anti-Vandal Push Button Switch from our ULV4 series, a rugged and reliable solution for demanding environments. With a sleek panel mount design, this switch features a flush button actuator, providing a seamless and tamper-resistant interface. Boasting an IP67 rating for dust and water resistance, it ensures durability in harsh conditions. The DPDT contact configuration and On-On switch function offer versatile control options. Illuminated by a ring LED with a 24 VDC illumination voltage, it provides clear visibility even in low-light settings. Suitable for a wide range of applications, from industrial machinery to outdoor equipment, this switch guarantees dependable performance. Upgrade to the T940101 for premium quality and peace of mind.