ULV4F2GSS341

Heilind Number:ESWULV4F2GSS341
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSS341
ECAD Model:
3D Model

Description:

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSS341
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Anti-Vandal
Illumination Voltage:3 VDC
Part Aliases:T940003
SKU:ESWULV4F2GSS341

Detailed Description

Introducing the ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 3V, a robust and reliable solution for demanding environments. This panel-mounted switch, part of the ULV4 series, boasts a high level of durability with its IP67 ingress protection rating, making it ideal for outdoor or industrial use. Featuring a sleek blue finish and a ring illumination with a 3VDC voltage, not only does it offer functionality but also adds a touch of style to any application. The DPDT contact configuration and On-On switch function provide versatile control options. With its solder termination and circular panel cut-out design (19mm diameter), installation is efficient. RoHS compliant and operating seamlessly in temperatures ranging from -20 to 55°C, this switch ensures both performance and environmental responsibility. Perfect for applications requiring a tactile and visually-appealing interface, the ANTI-VANDAL PB SWITCH IP67 SEALED is the epitome of durability and functionality in push-button switches. Elevate your control systems with this premium-quality product.