ULV4F2GSS344

Heilind Number:ESWULV4F2GSS344
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSS344
ECAD Model:
3D Model

Description:

T940021

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSS344
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940021
SKU:ESWULV4F2GSS344

Detailed Description

Introducing the T940021, a sleek and robust anti-vandal push button switch from our ULV4 series. With a durable IP67 rating, this switch is designed to withstand harsh environments, making it ideal for industrial applications. Its panel mount, front-facing design ensures easy installation and accessibility. The round button actuator, illuminated with a 12VDC ring, not only enhances visibility but also adds a touch of modernity. Operating at 250VAC, 3A, and featuring a DPDT contact configuration, this switch offers reliable performance. Its solder termination type and -20 to 55°C operating temperature range further enhance its versatility. Whether it's for machinery control or access panels, the T940021 is the perfect choice for demanding environments.