97-3100A-18-5PY(959)

Heilind Number:ESWULV4F2GSS3P1
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-5PY(959)
ECAD Model:
3D Model

Description:

T940099

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-5PY(959)
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940099
SKU:ESWULV4F2GSS3P1

Detailed Description

Introducing the 97-3100A-18-5PY(959), a cutting-edge anti-vandal push button switch designed for optimal performance in demanding environments. Part of the ULV4 series, this switch boasts a robust construction with a front panel mount, ensuring durability and longevity. With a sleek round actuator shape and an IP67 rating, it offers reliable operation even in harsh conditions. The DPDT contact configuration and 3A amperage make it suitable for a variety of applications. Featuring a ring illumination design with a 3VDC voltage, it not only enhances visibility but also adds a touch of sophistication. With a rated voltage of 250VAC and an operating temperature range of -20 to 55°C, this switch guarantees safe and efficient functionality. Perfect for industrial, automotive, and outdoor use, the 97-3100A-18-5PY(959) is the epitome of quality and performance in push button switches. Elevate your control systems with this exceptional product.