97-3100A-18-5PZ

Heilind Number:ESWULV4F2GSS3P4
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-18-5PZ
ECAD Model:
3D Model

Description:

T940098

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-18-5PZ
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:12 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940098
SKU:ESWULV4F2GSS3P4

Detailed Description

Introducing the 97-3100A-18-5PZ, a sleek and durable anti-vandal push button switch designed for utmost reliability in demanding environments. With a robust IP67 rating, this switch is dust-tight and water-resistant, making it ideal for outdoor and industrial applications. Its panel mount front design ensures secure installation, while the flush button actuator with a round shape adds a touch of modernity. Featuring a DPDT contact configuration and a rated voltage of 250 VAC, this switch offers versatile functionality. The built-in ring illumination not only enhances visibility but also adds a stylish flair to any panel. Operating smoothly at temperatures ranging from -20 to 55 °C, the 97-3100A-18-5PZ guarantees consistent performance even in extreme conditions. Trust in its RoHS compliance and high-quality construction, this push button switch is a reliable choice for various electronic systems. Elevate your control panel with the ULV4 series, starting with the T940098.