ULV4F2GSS505

Heilind Number:ESWULV4F2GSS505
Manufacturer:E-Switch
Manufacturer Number:ULV4F2GSS505
ECAD Model:
3D Model

Description:

T940135

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2GSS505
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:24 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940135
SKU:ESWULV4F2GSS505

Detailed Description

Introducing the T940135 Anti-Vandal Push Button Switch from the ULV4 series, a robust and reliable solution for industrial applications. With a rugged IP67-rated Panel Mount design, this switch ensures durability even in harsh environments. The bright Power Symbol illumination, operating at 24 VDC, provides clear visibility, while the DPDT contact configuration offers versatile switching capabilities. Featuring a sleek Round actuator shape and a flush Button design, it guarantees smooth operation. Rated for 3 A at 250 VAC, this switch is perfect for high-power applications. Its solder termination and 19 mm panel cut-out diameter make installation a breeze. With an operating temperature range of -20 to 55 °C, it performs flawlessly in a wide range of conditions. Trust the T940135 for quality, performance, and longevity in your control panel setups.